71600-640LF | |
---|---|
DigiKey Part Number | 609-3073-ND |
Manufacturer | |
Manufacturer Product Number | 71600-640LF |
Description | CONN RCPT 40P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-640LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥19.70400 | ¥197.04 |
30 | ¥18.66100 | ¥559.83 |
50 | ¥18.22580 | ¥911.29 |
100 | ¥17.35800 | ¥1,735.80 |
250 | ¥15.18848 | ¥3,797.12 |
500 | ¥14.75450 | ¥7,377.25 |
1,000 | ¥12.58473 | ¥12,584.73 |
2,500 | ¥11.71684 | ¥29,292.10 |