10144277-80000LF | |
---|---|
DigiKey Part Number | 609-10144277-80000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10144277-80000LF |
Description | USB TYPE-C PLUG WITH PCB |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10144277-80000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |