10129380-902002ALF | |
---|---|
DigiKey Part Number | 609-10129380-902002ALFTR-ND - Tape & Reel (TR) 609-10129380-902002ALFCT-ND - Cut Tape (CT) 609-10129380-902002ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10129380-902002ALF |
Description | CONN HEADER SMD 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129380-902002ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 110VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24800 | ¥12.48 |
100 | ¥0.95730 | ¥95.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥0.84670 | ¥254.01 |
600 | ¥0.80990 | ¥485.94 |
900 | ¥0.69948 | ¥629.53 |
1,500 | ¥0.62586 | ¥938.79 |
3,000 | ¥0.60747 | ¥1,822.41 |
7,500 | ¥0.58906 | ¥4,417.95 |
15,000 | ¥0.51542 | ¥7,731.30 |
30,000 | ¥0.49702 | ¥14,910.60 |