10051922-1410EHLF | |
---|---|
DigiKey Part Number | 609-10051922-1410EHLFTR-ND - Tape & Reel (TR) 609-10051922-1410EHLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10051922-1410EHLF |
Description | CONN FPC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-1410EHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.18900 | ¥51.89 |
25 | ¥4.74520 | ¥118.63 |
50 | ¥4.46620 | ¥223.31 |
100 | ¥4.27980 | ¥427.98 |
250 | ¥3.90752 | ¥976.88 |
500 | ¥3.72134 | ¥1,860.67 |
1,000 | ¥3.07014 | ¥3,070.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.79106 | ¥12,559.77 |
9,000 | ¥2.51194 | ¥22,607.46 |
13,500 | ¥2.47473 | ¥33,408.86 |
31,500 | ¥2.41891 | ¥76,195.66 |