10161239-101 | |
---|---|
DigiKey Part Number | 609-10161239-101-ND |
Manufacturer | |
Manufacturer Product Number | 10161239-101 |
Description | MINITEK BOARD IN CRIMP HAND TOOL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,241.97000 | ¥6,241.97 |
5 | ¥6,033.94200 | ¥30,169.71 |
10 | ¥5,825.88100 | ¥58,258.81 |