10156614-1400LF | |
---|---|
DigiKey Part Number | 609-10156614-1400LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156614-1400LF |
Description | CONN BOARD-IN HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156614-1400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.28381 | ¥1,283.81 |