10156612-0900LF | |
---|---|
DigiKey Part Number | 609-10156612-0900LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156612-0900LF |
Description | CONN BOARD-IN HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Board-In Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156612-0900LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.64047 | ¥640.47 |
2,000 | ¥0.60485 | ¥1,209.70 |
3,000 | ¥0.58707 | ¥1,761.21 |
5,000 | ¥0.56928 | ¥2,846.40 |
10,000 | ¥0.51591 | ¥5,159.10 |
25,000 | ¥0.48033 | ¥12,008.25 |
50,000 | ¥0.46254 | ¥23,127.00 |