MLDX-L05D-DX01-N | |
---|---|
DigiKey Part Number | 442-MLDX-L05D-DX01-N-ND |
Manufacturer | |
Manufacturer Product Number | MLDX-L05D-DX01-N |
Description | SENSOR 5PSID 0.09" .017V 6DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.09" (2.24mm) Tube, Dual 0 mV ~ 17 mV 6-DIP (0.600", 15.24mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | ±5PSI (±34.47kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 17 mV | |
Accuracy | ±0.3% | |
Voltage - Supply | 20V | |
Port Size | Male - 0.09" (2.24mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±7.23PSI (±49.83kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.600", 15.24mm), Dual Ports, Same Side | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.58000 | ¥487.58 |
10 | ¥410.61300 | ¥4,106.13 |
25 | ¥384.95120 | ¥9,623.78 |
80 | ¥372.11963 | ¥29,769.57 |