S5A3303-27.000-H-X-R | |
---|---|
DigiKey Part Number | 3997-S5A3303-27.000-H-X-RTR-ND - Tape & Reel (TR) 3997-S5A3303-27.000-H-X-RCT-ND - Cut Tape (CT) 3997-S5A3303-27.000-H-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5A3303-27.000-H-X-R |
Description | OSC HCSL 27MHZ 3.3V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥23.33200 | ¥233.32 |
50 | ¥22.22220 | ¥1,111.11 |
100 | ¥19.44410 | ¥1,944.41 |
500 | ¥18.88896 | ¥9,444.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.11117 | ¥16,111.17 |
3,000 | ¥15.00005 | ¥45,000.15 |
5,000 | ¥14.44449 | ¥72,222.45 |