EPC-R3720IQ-AWA12B | |
---|---|
DigiKey Part Number | 2084-EPC-R3720IQ-AWA12B-ND |
Manufacturer | |
Manufacturer Product Number | EPC-R3720IQ-AWA12B |
Description | EPC-R3720IQ-ALA12B W/ ADAPTER AN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A53 1.6GHz, 4 Core | |
Storage | eMMC, 16GB | |
Memory | LPDDR4 (6GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | Micro SD Card Slot | |
Voltage - Supply | 12VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Operating System | Android, Linux | |
Approval Agency | BSMI, CCC, CE, FCC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,978.14000 | ¥3,978.14 |