ATS-NVA-2780-C1-R0 | |
---|---|
DigiKey Part Number | 684-ATS-NVA-2780-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-NVA-2780-C1-R0 |
Description | ACTIVE HEATSINK 60X40X8MM NVIDIA |
Customer Reference | |
Detailed Description | Heat Sink Nvidia Jetson Nano Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Nvidia Jetson Nano | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.362" (60.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.60°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.42000 | ¥182.42 |
10 | ¥172.25800 | ¥1,722.58 |
25 | ¥162.12400 | ¥4,053.10 |
50 | ¥151.98980 | ¥7,599.49 |
100 | ¥141.85800 | ¥14,185.80 |
250 | ¥131.72532 | ¥32,931.33 |
500 | ¥129.19194 | ¥64,595.97 |