2971 | |
---|---|
DigiKey Part Number | 1528-2940-ND |
Manufacturer | |
Manufacturer Product Number | 2971 |
Description | W5500 ARDUINO ETHERNET SHIELD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | W5500 Ethernet Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 2971 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | W5500 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield, Grove | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |