2748 | |
---|---|
DigiKey Part Number | 1528-1532-ND |
Manufacturer | |
Manufacturer Product Number | 2748 |
Description | ADAFRUIT ALS-PT19 ANALOG LIGHT S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ALS-PT19 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ALS-PT19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |