AST3TQ-T-40.000MHZ-28-T2 | |
---|---|
DigiKey Part Number | 535-AST3TQ-T-40.000MHZ-28-T2TR-ND - Tape & Reel (TR) 535-AST3TQ-T-40.000MHZ-28-T2CT-ND - Cut Tape (CT) 535-AST3TQ-T-40.000MHZ-28-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST3TQ-T-40.000MHZ-28-T2 |
Description | XTAL OSC TCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-T-40.000MHZ-28-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.22000 | ¥118.22 |
10 | ¥110.61100 | ¥1,106.11 |
50 | ¥106.79800 | ¥5,339.90 |
100 | ¥102.98460 | ¥10,298.46 |
500 | ¥101.45858 | ¥50,729.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥95.35586 | ¥190,711.72 |