AB-RTCMC-32.768KHZ-B5ZE-S3-T | |
---|---|
DigiKey Part Number | 535-12054-2-ND - Tape & Reel (TR) 535-12054-1-ND - Cut Tape (CT) 535-12054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTCMC-32.768KHZ-B5ZE-S3-T |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AB-RTCMC-32.768KHZ-B5ZE-S3-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.2V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |
10 | ¥52.77300 | ¥527.73 |
25 | ¥50.31640 | ¥1,257.91 |
100 | ¥43.68850 | ¥4,368.85 |
250 | ¥41.72484 | ¥10,431.21 |
500 | ¥38.04324 | ¥19,021.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.13444 | ¥33,134.44 |
2,000 | ¥31.90724 | ¥63,814.48 |