USB4105-GF-A

DigiKey Part Number
2073-USB4105-GF-ATR-ND - Tape & Reel (TR)
2073-USB4105-GF-ACT-ND - Cut Tape (CT)
2073-USB4105-GF-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4105-GF-A
Description
CONN RCP USB2.0 TYP C 24P SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4105-GF-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.64800¥56.48
25¥5.41840¥135.46
50¥5.30180¥265.09
100¥5.07120¥507.12
250¥4.61028¥1,152.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥4.03399¥3,227.19
1,600¥3.45771¥5,532.34
2,400¥3.34245¥8,021.88
5,600¥3.22722¥18,072.43
8,000¥3.06585¥24,526.80
20,000¥2.99669¥59,933.80
Manufacturers Standard Package