5787745-1

DigiKey Part Number
5787745-1-ND
Manufacturer
Manufacturer Product Number
5787745-1
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5787745-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
1A per Contact
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
-
Contact Finish
Gold or Gold-Palladium
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.50000¥38.50
10¥33.76700¥337.67
25¥32.87880¥821.97
88¥32.17216¥2,831.15
176¥30.22795¥5,320.12
264¥30.05098¥7,933.46
528¥28.10661¥14,840.29
1,056¥25.10148¥26,507.16
2,552¥23.33377¥59,547.78
Manufacturers Standard Package