Single FETs, MOSFETs

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.Infineon Technologiesonsemi
Series
-HEXFET®SIPMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V100 V240 V
Current - Continuous Drain (Id) @ 25°C
110mA (Ta)1.37A (Ta)1.6A (Ta)4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
44mOhm @ 4.3A, 10V120mOhm @ 1A, 4.5V220mOhm @ 1.6A, 10V14Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
1.3V @ 250µA1.5V @ 250µA1.8V @ 56µA2.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 4.5 V3.1 nC @ 10 V9 nC @ 4.5 V12.2 nC @ 4.5 V
Vgs (Max)
±8V±12V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
77 pF @ 25 V290 pF @ 25 V840 pF @ 20 V1200 pF @ 15 V
Power Dissipation (Max)
329mW (Ta)360mW (Ta)1.3W (Ta)1.4W (Ta)
Supplier Device Package
Micro3™/SOT-23PG-SOT23SC-70-3 (SOT323)SOT-23-3
Package / Case
3-SMD, SOT-23-3 VariantSC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML0100TRPBF
MOSFET N-CH 100V 1.6A SOT23
Infineon Technologies
36,373
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.16191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.6A (Ta)
4.5V, 10V
220mOhm @ 1.6A, 10V
2.5V @ 25µA
2.5 nC @ 4.5 V
±16V
290 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3401A
MOSFET P-CH 30V 4A SOT23-3L
Alpha & Omega Semiconductor Inc.
758,872
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
2.5V, 10V
44mOhm @ 4.3A, 10V
1.3V @ 250µA
12.2 nC @ 4.5 V
±12V
1200 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
BSS131H6327XTSA1
MOSFET N-CH 240V 110MA SOT23-3
Infineon Technologies
4,510
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
240 V
110mA (Ta)
4.5V, 10V
14Ohm @ 100mA, 10V
1.8V @ 56µA
3.1 nC @ 10 V
±20V
77 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SC-70-3
NTS4101PT1G
MOSFET P-CH 20V 1.37A SC70-3
onsemi
22,158
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.70596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.37A (Ta)
2.5V, 4.5V
120mOhm @ 1A, 4.5V
1.5V @ 250µA
9 nC @ 4.5 V
±8V
840 pF @ 20 V
-
329mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.