Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
CoolMOS™ P7TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V600 V
Current - Continuous Drain (Id) @ 25°C
10A (Tc)50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
15mOhm @ 17A, 10V365mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA4V @ 140µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V165 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 400 V4950 pF @ 25 V
Power Dissipation (Max)
2.5W (Ta), 113W (Tc)46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
PG-VSON-4TO-252AA
Package / Case
4-PowerTSFNTO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-VSON-4
IPL60R365P7AUMA1
MOSFET N-CH 600V 10A 4VSON
Infineon Technologies
1,275
In Stock
1 : ¥18.88000
Cut Tape (CT)
3,000 : ¥8.51379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
10A (Tc)
10V
365mOhm @ 2.7A, 10V
4V @ 140µA
13 nC @ 10 V
±20V
555 pF @ 400 V
-
46W (Tc)
-40°C ~ 150°C (TJ)
Surface Mount
PG-VSON-4
4-PowerTSFN
TO-252
SUD50P06-15-BE3
MOSFET P-CH 60V 50A DPAK
Vishay Siliconix
3,341
In Stock
1 : ¥21.02000
Cut Tape (CT)
2,000 : ¥9.48430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
4.5V, 10V
15mOhm @ 17A, 10V
3V @ 250µA
165 nC @ 10 V
±20V
4950 pF @ 25 V
-
2.5W (Ta), 113W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.