SI2310B-TP | |
---|---|
DigiKey Part Number | 353-SI2310B-TPTR-ND - Tape & Reel (TR) 353-SI2310B-TPCT-ND - Cut Tape (CT) 353-SI2310B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2310B-TP |
Description | MOSFET N-CH 60V 3A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A (Tj) 1.2W Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | SI2310B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 247 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.05580 | ¥105.58 |
500 | ¥0.86104 | ¥430.52 |
1,000 | ¥0.63889 | ¥638.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53750 | ¥1,612.50 |
6,000 | ¥0.51389 | ¥3,083.34 |
9,000 | ¥0.44444 | ¥3,999.96 |
30,000 | ¥0.43611 | ¥13,083.30 |
75,000 | ¥0.36111 | ¥27,083.25 |
150,000 | ¥0.35556 | ¥53,334.00 |