Single Bipolar Transistors

Results: 2
Manufacturer
Diodes IncorporatedMicrochip Technology
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
1 A3 A
Voltage - Collector Emitter Breakdown (Max)
40 V80 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 300mA, 3A500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 500mA, 10V300 @ 10mA, 2V
Power - Max
500 mW3.2 W
Frequency - Transition
100MHz-
Operating Temperature
-65°C ~ 200°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
3-SMD, No LeadPowerDI™ 5
Supplier Device Package
PowerDI™ 5UB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PowerDi5
DXT790AP5-13
TRANS PNP 40V 3A POWERDI5
Diodes Incorporated
72,985
In Stock
55,000
Factory
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥1.64196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
3 A
40 V
450mV @ 300mA, 3A
20nA
300 @ 10mA, 2V
3.2 W
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
0
In Stock
Check Lead Time
100 : ¥106.72750
Bulk
-
Bulk
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
10nA
50 @ 500mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/391
Surface Mount
3-SMD, No Lead
UB
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.