Bipolar Transistor Arrays

Results: 7
Manufacturer
Good-Ark SemiconductorNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
1 NPN, 1 PNP2 NPN2 NPN (Dual)2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA200mA600mA
Voltage - Collector Emitter Breakdown (Max)
40V65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA300mV @ 5mA, 50mA300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA650mV @ 5mA, 100mA1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)15nA (ICBO)50nA-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V100 @ 150mA, 10V200 @ 2mA, 5V220 @ 2mA, 5V
Power - Max
150mW200mW300mW380mW
Frequency - Transition
100MHz300MHz300MHz, 250MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
6-TSSOPSC-88/SC70-6/SOT-363SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
MBT3946DW1T1G
TRAN NPN/PNP 40V 0.2A SC88/SC70
onsemi
293,930
In Stock
159,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
200mA
40V
300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
150mW
300MHz, 250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
MBT2222ADW1T1G
TRANS 2NPN 40V 0.6A SC88/SC70-6
onsemi
102,011
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
600mA
40V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
150mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
BC856BDW1T1G
TRANS 2PNP 65V 0.1A SC88/SC70-6
onsemi
48,995
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
100mA
65V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
380mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT363
BC846BPN,115
TRANS NPN/PNP 65V 0.1A 6TSSOP
Nexperia USA Inc.
137,965
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 NPN, 1 PNP
100mA
65V
300mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
100MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT363
BC856BS,135
TRANS 2PNP 65V 0.1A 6TSSOP
Nexperia USA Inc.
4,907
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.21567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
100mA
65V
300mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-363
MBT3904DW1T1H
TRANS 2NPN 40V 0.2A SC88
onsemi
5,729
In Stock
1,185,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.36317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN
200mA
40V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
150mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
MMDT3904
MMDT3904
TRANSISTOR, NPN, DUAL, 200MA, 60
Good-Ark Semiconductor
4,123
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN
200mA
40V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
200mW
300MHz
150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
Showing
of 7

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.