DMN2005K-7 | |
---|---|
DigiKey Part Number | DMN2005K-7DITR-ND - Tape & Reel (TR) DMN2005K-7DICT-ND - Cut Tape (CT) DMN2005K-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2005K-7 |
Description | MOSFET N-CH 20V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2005K-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 2.7V | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 200mA, 2.7V | |
Vgs(th) (Max) @ Id | 900mV @ 100µA | |
Vgs (Max) | ±10V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥1.03360 | ¥103.36 |
500 | ¥0.95742 | ¥478.71 |
1,000 | ¥0.67419 | ¥674.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57387 | ¥1,721.61 |
6,000 | ¥0.56442 | ¥3,386.52 |