TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,350 In Stock | 1 : ¥4.35000 Cut Tape (CT) 10,000 : ¥1.29397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.6V (Max) | 5.1V | 8.4V (Typ) | 2.5A (8/20µs) | 20W | No | HDMI, USB | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 3-XFDFN | 3-X2SON (1.3x0.6) | ||
42,724 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
52,960 In Stock 21,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 8V | 16V | 2A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 | |||
8,811 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.25532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 6.5V | 9V | 10A (8/20µs) | - | No | Ethernet, USB 3.1 | 0.8pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 6-UFDFN | 6-µDFN (1.6x1) | ||
37,756 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.70596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 33V (Max) | 36V | 56V | 2.5A (8/20µs) | 140W | No | CAN | 8.4pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
455 In Stock | 1 : ¥4.19000 Cut Tape (CT) 500 : ¥1.25708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 120V | 133V | 193V | 7.8A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |