ESDCAN24-2BLY

DigiKey Part Number
497-13262-2-ND - Tape & Reel (TR)
497-13262-1-ND - Cut Tape (CT)
497-13262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDCAN24-2BLY
Description
TVS DIODE 24VWM 40VC SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESDCAN24-2BLY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
230W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.41400¥24.14
100¥1.21920¥121.92
500¥1.08042¥540.21
1,000¥0.84077¥840.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75251¥2,257.53
6,000¥0.73570¥4,414.20
9,000¥0.65162¥5,864.58
30,000¥0.64321¥19,296.30
75,000¥0.54652¥40,989.00
150,000¥0.52550¥78,825.00
Manufacturers Standard Package