PRTR5V0U2X,215

DigiKey Part Number
1727-3884-2-ND - Tape & Reel (TR)
1727-3884-1-ND - Cut Tape (CT)
1727-3884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRTR5V0U2X,215
Description
TVS DIODE 5.5VWM SOT143B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-143B
Datasheet
 Datasheet
EDA/CAD Models
PRTR5V0U2X,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.84100¥28.41
100¥1.97200¥197.20
500¥1.53966¥769.83
1,000¥1.25142¥1,251.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.11872¥3,356.16
6,000¥1.06184¥6,371.04
9,000¥0.98600¥8,874.00
30,000¥0.96325¥28,897.50
75,000¥0.93869¥70,401.75
Manufacturers Standard Package