TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,450 In Stock | 1 : ¥3.28000 Cut Tape (CT) 12,000 : ¥0.97015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4V | 8V | 5A (8/20µs) | - | No | General Purpose | 13.5pF @ 1MHz | -55°C ~ 85°C (TA) | Surface Mount | 2-XDFN | 2-DFN (1x0.6) | ||
82,459 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.88017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.5V | 15.5V | 1A (8/20µs) | 350W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
86,024 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.44380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 13.3V | 21V | 5A (8/20µs) | 400W | No | General Purpose | 45pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
30,149 In Stock | 1 : ¥1.81000 Cut Tape (CT) 15,000 : ¥0.22977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V | 5.5V | 18.5V | 2.5A (8/20µs) | 27.5W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
0 In Stock Check Lead Time | 1 : ¥3.53000 Cut Tape (CT) 1,800 : ¥0.86235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18.8V | 20.9V | 30.6V | 13.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock Check Lead Time | 1 : ¥5.50000 Cut Tape (CT) 850 : ¥2.77327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28.2V | 31.4V | 45.7V | 33A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) |