Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock | 1 : ¥44.67000 Tray | Tray | Active | For AC/DC Converters | Isolation | - | - | 184 ~ 265V | 12V @ 350mA | 4000Vrms | 6.6mH @ 10kHz | 40 ~ 130kHz | -40°C ~ 125°C | Through Hole | 0.665" L x 0.740" W (16.90mm x 18.80mm) | 0.529" (13.44mm) | 0.665" L x 0.740" W (16.90mm x 18.80mm) | |||
256 In Stock | 1 : ¥34.64000 Cut Tape (CT) 400 : ¥14.80100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Resonant Converters | - | - | 3 ~ 3.6V | - | 1500Vrms | 2.5mH @ 10kHz | 30 ~ 70kHz | -40°C ~ 105°C | Surface Mount | - | 0.385" (9.78mm) | 0.310" L x 0.330" W (7.87mm x 8.38mm) |