750315125

DigiKey Part Number
1297-1195-2-ND - Tape & Reel (TR)
1297-1195-1-ND - Cut Tape (CT)
1297-1195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750315125
Description
XFMR FLYBACK DC/DC CONV 40UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150 ~ 300kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8304
Chipset Manufacturer
Linear Technology
Voltage - Primary
18 ~ 72V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
40µH @ 10kHz
Frequency
150 ~ 300kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.500" (12.70mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.70000¥48.70
10¥39.48400¥394.84
25¥31.91960¥797.99
50¥29.90460¥1,495.23
100¥28.56020¥2,856.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥28.56025¥5,712.05
400¥27.71998¥11,087.99
600¥26.88000¥16,128.00
1,000¥26.04005¥26,040.05
Manufacturers Standard Package