1520-4

DigiKey Part Number
36-1520-4-ND
Manufacturer
Manufacturer Product Number
1520-4
Description
TERM TURRET SINGLE L=4.75MM TIN
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.187" (4.75mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1520-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.187" (4.75mm)
Length - Below Flange
0.172" (4.37mm)
Length - Overall
0.359" (9.12mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.075" (1.91mm)
Staking Side OD
0.078" (1.98mm)
Staking Side ID
-
Mounting Hole Diameter
0.082" (2.08mm)
Board Thickness
0.125" (3.18mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
25¥2.93920¥73.48
100¥2.50480¥250.48
250¥2.28692¥571.73
500¥2.17806¥1,089.03
1,000¥1.91732¥1,917.32
Manufacturers Standard Package