1720950000

DigiKey Part Number
281-4699-ND
Manufacturer
Manufacturer Product Number
1720950000
Description
CONN TERM BLK GROUND 12-26AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.98000¥28.98
10¥22.08400¥220.84
25¥20.68560¥517.14
50¥18.38840¥919.42
100¥17.98850¥1,798.85
300¥16.58900¥4,976.70
500¥14.99012¥7,495.06
1,000¥13.29126¥13,291.26
5,000¥12.49174¥62,458.70
Manufacturers Standard Package