Headers, Plugs and Sockets

Results: 11
Manufacturer
Phoenix ContactWeidmüller
Series
COMBICON MCOmnimate BLOmnimate BVOmnimate SV
Packaging
BoxBulk
Type
Header, Blade PinsPlug, Blade PinsPlug, Blade SocketsPlug, Female Sockets
Number of Positions
2345
Positions Per Level
2345
Pitch
0.150" (3.81mm)0.200" (5.08mm)0.300" (7.62mm)
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screw - Rising Cage ClampScrewless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A24A41A
Voltage - IEC
160 V320 V400 V1 kV
Current - UL
8 A18.5 A40.5 A42 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
8-24 AWG12-26 AWG14-30 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-2.5mm²0.2-6mm²-
Color
BlackGreenOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 125°C-50°C ~ 130°C-
Features
Latch Lock, Mating FlangeMating and Mounting FlangeMating FlangeMating Flange, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON MC 2POS
1827703
TERM BLOCK PLUG 2POS STR 3.81MM
Phoenix Contact
5,001
In Stock
1 : ¥15.60000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1827716
1827716
TERM BLOCK PLUG 3POS STR 3.81MM
Phoenix Contact
2,068
In Stock
250
Factory
1 : ¥27.34000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1827732
1827732
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
1,762
In Stock
1 : ¥35.14000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
320 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Green
-
Tin
Mating Flange
1951010000
1951010000
TERM BLOCK PLUG 4POS STR 7.62MM
Weidmüller
200
In Stock
1 : ¥51.48000
Bulk
1 : ¥90.06000
Bulk
Bulk
Bulk
Active
Plug, Blade Pins
4
4
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
42 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
Latch Lock, Mating Flange
1930060000
1930060000
TERM BLOCK PLUG 3POS STR 7.62MM
Weidmüller
99
In Stock
200
Factory
1 : ¥61.49000
Bulk
Bulk
Active
Plug, Blade Sockets
3
3
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
40.5 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
Latch Lock, Mating Flange
1013070000
1013070000
TERM BLOCK PLUG 2POS STR 5.08MM
Weidmüller
90
In Stock
1 : ¥24.79000
Box
Box
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1930400000
1930400000
TERM BLOCK HDR 4POS 90DEG 7.62MM
Weidmüller
62
In Stock
1 : ¥43.43000
Bulk
Bulk
Active
Header, Blade Pins
4
4
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
Mating and Mounting Flange
1930050000
1930050000
TERM BLOCK PLUG 2POS STR 7.62MM
Weidmüller
97
In Stock
1 : ¥48.03000
Bulk
Bulk
Active
Plug, Blade Sockets
2
2
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
40.5 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
Latch Lock, Mating Flange
1743171
1743171
TERM BLOCK PLUG 5POS STR 3.81MM
Phoenix Contact
71
In Stock
50
Factory
1 : ¥51.64000
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.150" (3.81mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
8A
160 V
8 A
300 V
14-30 AWG
0.14-1.5mm²
Black
-
Tin
Mating Flange
1930390000
1930390000
TERM BLOCK HDR 3POS 90DEG 7.62MM
Weidmüller
70
In Stock
384
Factory
1 : ¥45.81000
Bulk
Bulk
Active
Header, Blade Pins
3
3
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
41A
1 kV
40.5 A
300 V
-
-
Black
-50°C ~ 130°C
Tin
Mating and Mounting Flange
1929760000
1929760000
TERM BLOCK PLUG 4POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
1 : ¥71.59000
Bulk
Bulk
Active
Plug, Blade Sockets
4
4
1
0.300" (7.62mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
41A
1 kV
40.5 A
600 V
8-24 AWG
0.2-6mm²
Black
-50°C ~ 125°C
Tin
Mating Flange
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.