Headers, Plugs and Sockets

Results: 3
Manufacturer
Amphenol AnytekOn Shore Technology Inc.
Series
06-508OSTTJ
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Pitch
0.150" (3.81mm)0.197" (5.00mm)0.200" (5.08mm)
Header Orientation
90°, Right Angle-
Termination Style
ScrewSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
12-30 AWG16-26 AWG-
Wire Gauge or Range - mm²
1.5mm²0.34-2.5mm²-
Contact Mating Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTJ0831530
OSTTJ0831530
TERM BLOCK PLUG 8POS STR 3.81MM
On Shore Technology Inc.
984
In Stock
1 : ¥32.02000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
16-26 AWG
1.5mm²
Green
-40°C ~ 115°C
-
-
20020110-H081A01LF
OQ0854510000G
TERM BLOCK HDR 8POS 90DEG 5.08MM
Amphenol Anytek
2,874
In Stock
1 : ¥8.54000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
-
12 A
300 V
-
-
Green
-40°C ~ 115°C
Tin
-
OSTTJ087150
OSTTJ087150
TERM BLOCK PLUG 8POS STR 5MM
On Shore Technology Inc.
743
In Stock
1 : ¥34.40000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
-
Screw
Free Hanging (In-Line)
-
-
300 V
12-30 AWG
0.34-2.5mm²
Green
-40°C ~ 115°C
-
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.