Headers, Plugs and Sockets

Results: 2
Manufacturer
WeidmüllerWürth Elektronik
Series
Omnimate BCWR-TBL Series 3233
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Header Orientation
-Vertical
Plug Wire Entry
180°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Solder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
17.5A-
Wire Gauge or Range - AWG
16-28 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Operating Temperature
-50°C ~ 120°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1793090000
1793090000
TERM BLOCK PLUG 8POS STR 3.81MM
Weidmüller
112
In Stock
1 : ¥67.65000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Green
-50°C ~ 120°C
Tin
Mating Flange
691323300008
691323300008
3.81 MM TERMINAL BLOCK HEADER, V
Würth Elektronik
86
In Stock
1 : ¥37.60000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
-
-
10 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
Mating Flange
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.