ESE-16J001

DigiKey Part Number
P14266STR-ND - Tape & Reel (TR)
P14266SCT-ND - Cut Tape (CT)
P14266SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-16J001
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESE-16J001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
25gf
Release Force
-
Operating Position
0.087" (2.2mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-10°C ~ 60°C
Electrical Life
50,000 Cycles
Mechanical Life
50,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥5.25400¥52.54
25¥4.91280¥122.82
100¥4.26660¥426.66
250¥3.88224¥970.56
500¥3.59902¥1,799.51
1,000¥3.55977¥3,559.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.55977¥14,239.08
Manufacturers Standard Package