CVS-02TB

DigiKey Part Number
563-1193-2-ND - Tape & Reel (TR)
563-1193-1-ND - Cut Tape (CT)
563-1193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVS-02TB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CVS-02TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Stainless Steel
Contact Finish
Gold
Height Above Board
0.057" (1.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.039" (1.00mm)
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.118" (3.00mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥22.02700¥220.27
25¥20.02520¥500.63
100¥17.35470¥1,735.47
250¥15.73392¥3,933.48
500¥14.58964¥7,294.82
1,000¥13.54068¥13,540.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.54068¥27,081.36
4,000¥12.30104¥49,204.16
6,000¥11.80159¥70,809.54
Manufacturers Standard Package