SAM-M10Q-00B | |
---|---|
DigiKey Part Number | 672-SAM-M10Q-00BTR-ND - Tape & Reel (TR) 672-SAM-M10Q-00BCT-ND - Cut Tape (CT) 672-SAM-M10Q-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAM-M10Q-00B |
Description | M10 GNSS LGA PATCH ANTENNA MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver Galileo, GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 400kbps On-Board, Patch Module |
Datasheet | Datasheet |
EDA/CAD Models | SAM-M10Q-00B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz, 1.602GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 400kbps | |
Modulation or Protocol | Galileo, GLONASS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.61000 | ¥258.61 |
10 | ¥184.31000 | ¥1,843.10 |
50 | ¥151.14260 | ¥7,557.13 |
100 | ¥128.73550 | ¥12,873.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥120.99216 | ¥30,248.04 |