9852-05-00 | |
---|---|
DigiKey Part Number | 306-1165-5-ND |
Manufacturer | |
Manufacturer Product Number | 9852-05-00 |
Description | RELAY RF SPDT 100MA 5V |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9852-05-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 45.5 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 100 mA | |
Switching Voltage | 30VAC, 30VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 110 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.42000 | ¥449.42 |
10 | ¥425.75100 | ¥4,257.51 |
25 | ¥402.09640 | ¥10,052.41 |
97 | ¥354.78918 | ¥34,414.55 |