Headers, Male Pins

Results: 6
Manufacturer
Amphenol ICC (FCI)MolexSullins Connector SolutionsTE Connectivity AMP Connectors
Series
-AMP-LatchMicro-Fit 3.0 43045Micro-Fit 3.0 43650PicoBlade 53048Quickie™
Packaging
BulkTrayTube
Connector Type
HeaderHeader, Breakaway
Contact Type
Male BladeMale Pin
Pitch - Mating
0.049" (1.25mm)0.100" (2.54mm)0.118" (3.00mm)
Number of Positions
38163440
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)0.118" (3.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 4 WallUnshrouded
Fastening Type
Detent LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLocking RampPush-Pull
Contact Length - Mating
0.228" (5.80mm)0.230" (5.84mm)0.237" (6.02mm)-
Contact Length - Post
0.091" (2.30mm)0.102" (2.60mm)0.114" (2.90mm)0.120" (3.05mm)0.125" (3.18mm)
Insulation Height
0.138" (3.50mm)0.172" (4.37mm)0.197" (5.00mm)0.290" (7.37mm)0.339" (8.61mm)0.362" (9.20mm)
Contact Shape
RectangularSquare
Contact Finish - Mating
GoldGold or Gold-PalladiumGold, GXT™Tin
Contact Finish Thickness - Mating
30.0µin (0.76µm)60.0µin (1.52µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
GoldTin
Contact Material
BrassBrass AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolybutylene Terephthalate (PBT)Thermoplastic, Glass Filled
Features
-Board LockKeying SlotKeying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C-40°C ~ 105°C-40°C ~ 85°C-
Insulation Color
BlackGrayNatural
Current Rating (Amps)
1A per Contact3A per Contact8A-Varies by Wire Gauge
Voltage Rating
125V250VAC600V-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Micro-Fit 3.0 43650
0436500300
CONN HEADER R/A 3POS 3MM
Molex
29,793
In Stock
2,975
Factory
1 : ¥11.00000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.172" (4.37mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-
-
UL94 V-0
Black
-
-
0430450800
0430450800
CONN HEADER R/A 8POS 3MM
Molex
5,617
In Stock
1 : ¥19.21000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
8
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.290" (7.37mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass Alloy
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
8A
600V
53048-0310
0530480310
CONN HEADER R/A 3POS 1.25MM
Molex
100,475
In Stock
1 : ¥2.30000
Tray
Tray
Active
Header
Male Blade
0.049" (1.25mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
-
0.091" (2.30mm)
-
0.138" (3.50mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA), Nylon
-
-40°C ~ 85°C
-
UL94 V-0
Natural
Varies by Wire Gauge
125V
71922-140LF
71922-140LF
CONN HEADER R/A 40POS 2.54MM
Amphenol ICC (FCI)
454
In Stock
1 : ¥29.72000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.339" (8.61mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Gray
-
-
1761607-6
1761607-6
CONN HEADER R/A 16POS 2.54MM
TE Connectivity AMP Connectors
515
In Stock
1 : ¥56.32000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
0.237" (6.02mm)
0.102" (2.60mm)
-
0.362" (9.20mm)
Square
Gold or Gold-Palladium
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
250VAC
0
In Stock
Value Added Item
1 : ¥9.61000
Bulk
-
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
34
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
-
0.197" (5.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A per Contact
-
Showing
of 6

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.