Headers, Male Pins

Results: 2
Manufacturer
MolexSullins Connector Solutions
Series
-KK254, 6373
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Positions
48
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Shrouding
Shrouded - 1 WallUnshrouded
Fastening Type
Friction LockPush-Pull
Contact Length - Mating
0.141" (3.60mm)0.295" (7.49mm)
Contact Length - Post
0.110" (2.79mm)0.140" (3.56mm)
Overall Contact Length
0.330" (8.38mm)0.560" (14.22mm)
Insulation Height
0.079" (2.00mm)0.322" (8.18mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
100.0µin (2.54µm)Flash
Contact Finish - Post
GoldTin
Insulation Material
Polyamide (PA), NylonPolyamide (PA6T), Nylon 6T
Operating Temperature
-40°C ~ 105°C-
Insulation Color
BlackWhite
Current Rating (Amps)
2A-
Voltage Rating
150V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
22-23-2041
0022232041
CONN HEADER VERT 4POS 2.54MM
Molex
6,239
In Stock
1 : ¥2.87000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
3,429
In Stock
Value Added Item
1 : ¥3.04000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.110" (2.79mm)
0.330" (8.38mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A
150V
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.