Headers, Male Pins

Results: 3
Number of Positions
234
Termination
Kinked Pin, SolderPress-Fit, Solder
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
S03B-XASK-1(LF)(SN)
S03B-XASK-1
CONN HEADER R/A 3POS 2.5MM
JST Sales America Inc.
9,599
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.299" (7.60mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Lock
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
S02B-XASS-1(LF)(SN)
S02B-XASS-1
CONN HEADER R/A 2POS 2.5MM
JST Sales America Inc.
17,247
In Stock
1 : ¥3.94000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.299" (7.60mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Lock
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
S04B-XASK-1(LF)(SN)
S04B-XASK-1
CONN HEADER R/A 4POS 2.5MM
JST Sales America Inc.
437
In Stock
1 : ¥4.68000
Bulk
Bulk
Active
Header
Male Pin
0.098" (2.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Press-Fit, Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.299" (7.60mm)
Circular
Tin
-
Tin
Copper Alloy
Polyamide (PA66), Nylon 6/6, Glass Filled
Board Lock
-25°C ~ 85°C
-
UL94 V-0
Natural
3A
250V
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.