Prototype Boards Perforated
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Proto Board Type | Plating | Pitch | Circuit Pattern | Edge Contacts | Hole Diameter | Size / Dimension | Board Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93 In Stock | 1 : ¥106.27000 Bulk | Bulk | Active | Breadboard, General Purpose | Plated Through Hole (PTH) | - | 5 Hole Pad (Both Sides) | - | 0.047" (1.19mm) | 3.20" L x 2.00" W (81.3mm x 50.8mm) | 0.063" (1.60mm) | |||
29 In Stock | 1 : ¥75.94000 Bulk | - | Bulk | Active | Breadboard, General Purpose | Non-Plated Through Hole (NPTH) | 0.100" (2.54mm) | 5 Hole Pad (Both Sides) | - | - | 6.00" L x 3.00" W (152.4mm x 76.2mm) | 0.031" (0.79mm) 1/32" |