Transistor, Photovoltaic Output Optoisolators

Results: 6
Manufacturer
Lite-On Inc.Renesas Electronics CorporationVishay Semiconductor Opto Division
Series
-LTV-2X7LTV-846LTV-8x5NEPOC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Number of Channels
14
Voltage - Isolation
2500Vrms3750Vrms5000Vrms5300Vrms
Current Transfer Ratio (Min)
50% @ 5mA200% @ 1mA600% @ 1mA
Current Transfer Ratio (Max)
600% @ 5mA7500% @ 1mA-
Turn On / Turn Off Time (Typ)
3µs, 3µs--, 250µs
Rise / Fall Time (Typ)
2µs, 3µs4µs, 3µs60µs, 53µs200µs, 200µs300µs, -
Output Type
DarlingtonTransistor
Voltage - Output (Max)
35V40V80V
Current - Output / Channel
50mA80mA100mA
Voltage - Forward (Vf) (Typ)
1.1V1.2V
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
100mV200mV400mV1V
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C-40°C ~ 100°C-30°C ~ 100°C
Mounting Type
Surface MountThrough Hole
Package / Case
4-SMD, Gull Wing16-DIP (0.300", 7.62mm)16-SMD, Gull Wing16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SMD16-DIP16-SMD16-SO16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SMD,-Gull-Wing
LTV-846S
OPTOISOLTR 5KV 4CH TRANS 16-SMD
Lite-On Inc.
98,368
In Stock
1 : ¥8.59000
Tube
Tube
Active
4
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
16-SMD, Gull Wing
16-SMD
LTV-845
LTV-845
OPTOISO 5KV 4CH DARLINGTON 16DIP
Lite-On Inc.
23,949
In Stock
1 : ¥10.71000
Tube
Tube
Active
4
5000Vrms
600% @ 1mA
7500% @ 1mA
-
60µs, 53µs
DC
Darlington
35V
80mA
1.2V
50 mA
1V
-30°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
16-SOIC
LTV-247
OPTOISO 3.75KV 4CH TRANS 16SO
Lite-On Inc.
143,502
In Stock
1 : ¥11.05000
Cut Tape (CT)
2,000 : ¥3.71138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SO
16-SOIC
PS2802-4-F3-A
OPTOISOLTR 2.5KV 4CH DARL 16SOIC
Renesas Electronics Corporation
13,645
In Stock
1 : ¥28.05000
Cut Tape (CT)
2,500 : ¥12.04218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
2500Vrms
200% @ 1mA
-
-
200µs, 200µs
DC
Darlington
40V
100mA
1.1V
50 mA
1V
-55°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SSOP
4-SMD Pkg
LTV-815S
OPTOISOLTR 5KV DARLINGTON 4-SMD
Lite-On Inc.
10,524
In Stock
1 : ¥4.59000
Tube
Tube
Active
1
5000Vrms
600% @ 1mA
7500% @ 1mA
-
60µs, 53µs
DC
Darlington
35V
80mA
1.2V
50 mA
1V
-30°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
16-DIP SOT38-1
K845P
OPTOISO 5.3KV 4CH DARL 16DIP
Vishay Semiconductor Opto Division
334
In Stock
1 : ¥15.64000
Tube
-
Tube
Obsolete
4
5300Vrms
600% @ 1mA
-
-, 250µs
300µs, -
DC
Darlington
35V
80mA
1.2V
60 mA
100mV
-40°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
Showing
of 6

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.