5973301507F

DigiKey Part Number
350-2434-2-ND - Tape & Reel (TR)
350-2434-1-ND - Cut Tape (CT)
350-2434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973301507F
Description
LED GREEN CLEAR 1208 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 573nm LED Indication - Discrete 2.2V 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5973301507F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥2.98400¥29.84
100¥1.97570¥197.57
1,000¥1.52512¥1,525.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.37808¥3,445.20
5,000¥1.28622¥6,431.10
12,500¥1.24028¥15,503.50
25,000¥1.22191¥30,547.75
62,500¥1.17138¥73,211.25
Manufacturers Standard Package