Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
952 In Stock | 1 : ¥30.43000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 1.8VAC | - | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Solder Tab | - | - | - | -20°C ~ 60°C | |||
548 In Stock | 1 : ¥30.43000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 1.8VAC | - | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Pressure Contact | - | - | - | -20°C ~ 60°C | |||
988 In Stock | 1 : ¥67.49000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 1.8VAC | - | 2.5 / 17.7 | - | - | Round - 0.787" Dia (20.00mm) | - | - | - | Solder Tab | - | - | - | -40°C ~ 85°C |