Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139,811 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,500 : ¥1.00278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
65,690 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥2.51967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | SPI - Quad I/O | 108 MHz | 50µs, 2.4ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,305 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥2.05245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | SPI - Quad I/O | - | - | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
5,701 In Stock | 1 : ¥4.43000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | SPI - Quad I/O | 33 MHz | 100µs, 10ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |