Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,812 In Stock | 1 : ¥27.58000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Mbit | 256K x 8 | I2C | 1 MHz | 10ms | 450 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,623 In Stock 600 Factory | 1 : ¥33.99000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 256 x 4 | 1-Wire® | - | - | 2 µs | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-SMD, J-Lead | 6-TSOC |