SN74LVC1G123DCTR

DigiKey Part Number
296-18758-2-ND - Tape & Reel (TR)
296-18758-1-ND - Cut Tape (CT)
296-18758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G123DCTR
Description
IC MULTIVIBRATOR 18.5NS SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 18.5 ns SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G123DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
18.5 ns
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.10500¥41.05
25¥3.85880¥96.47
100¥3.15010¥315.01
250¥2.92564¥731.41
500¥2.48986¥1,244.93
1,000¥1.99194¥1,991.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.80517¥5,415.51
6,000¥1.68068¥10,084.08
15,000¥1.61843¥24,276.45
30,000¥1.55618¥46,685.40
Manufacturers Standard Package