Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,933 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥4.79436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DMOS | 8 | 8 | - | 2.5V ~ 25V | 1 µA | 350mA, 100mA | - | - | 800ms @ 50V, 15pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SSOP | 18-LSSOP (0.173", 4.40mm Width) | ||
55,476 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.46262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
9,090 In Stock 27,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.62687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.3V ~ 1.45V | 1.2V ~ 3.33V | 6.5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
29,652 In Stock | 1 : ¥3.94000 Tube | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.6V ~ 4.6V | 3.4V ~ 10.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
7,524 In Stock | 1 : ¥9.85000 Cut Tape (CT) 2,000 : ¥4.17912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.295", 7.50mm Width) |