Gates and Inverters

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AUP74HC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
26
Number of Inputs
12
Voltage - Supply
0.8V ~ 3.6V2V ~ 6V
Current - Quiescent (Max)
500 nA2 µA
Current - Output High, Low
4mA, 4mA5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V0.7V ~ 0.9V
Input Logic Level - High
1.5V ~ 4.2V1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF14ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
14-TSSOPSC-70-6
Package / Case
6-TSSOP, SC-88, SOT-36314-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TSSOP14/SOT402
74HC04PW,118
IC INVERTER 6CH 1-INP 14TSSOP
Nexperia USA Inc.
32,805
In Stock
1 : ¥2.46000
Cut Tape (CT)
2,500 : ¥0.74913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
14ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SC-70-6
SN74AUP2G04DCKR
IC INVERTER 2CH 2-INP SC70-6
Texas Instruments
66,441
In Stock
436,376
Marketplace
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.35462
Tape & Reel (TR)
1,349 : ¥1.60277
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Inverter
2
2
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
6.2ns @ 3.3V, 30pF
-40°C ~ 85°C
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.